DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 30 : ¥123.50967 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 9V | 12V | - | - | 1A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 84% | Through Hole, Right Angle | 3-SIP Module | - | |||
0 In Stock | 30 : ¥158.14500 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 9V | 12V | - | - | 1A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 84% | Through Hole | 3-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 9V | 12V | - | - | 1A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 84% | Surface Mount | 3-SMD Module | - | |||
0 In Stock | 30 : ¥123.50967 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 7V | 8V | - | - | 1.75A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 86% | Surface Mount | 3-SMD Module | - | |||
0 In Stock | 360 : ¥108.30683 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 7V | 8V | - | - | 1.75A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 86% | Through Hole, Right Angle | 3-SIP Module | - | |||
0 In Stock | 360 : ¥108.30683 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 8V | 9V | - | - | 1.5A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 86% | Through Hole | 3-SIP Module | - |