PT4701A | |
---|---|
DigiKey Part Number | PT4701A-ND |
Manufacturer | |
Manufacturer Product Number | PT4701A |
Description | DC DC CONVERTER +/-8V 3.8V 35W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 4 Output 8V -8V 3.8V 1.25A, 1.25A, 1.75A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT4701A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8V | |
Voltage - Output 3 | 3.8V | |
Current - Output (Max) | 1.25A, 1.25A, 1.75A | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 21-SIP Module | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥1,031.89500 | ¥8,255.16 |