
AN.HORN.5G.MMWAVE.26.40.WR28 | |
|---|---|
DigiKey Part Number | 3649-AN.HORN.5G.MMWAVE.26.40.WR28-ND |
Manufacturer | |
Manufacturer Product Number | AN.HORN.5G.MMWAVE.26.40.WR28 |
Description | Maswell 5G mmwave Horn Antenna |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Horn WR 28 Flange Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | 33.25GHz | |
Frequency Range | 26.5GHz ~ 40GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 12dBi | |
Features | - | |
Termination | WR 28 Flange | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw | |
Height (Max) | 0.752" (19.10mm) | |
Applications | 5G |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,731.21000 | ¥1,731.21 |
| 10 | ¥1,478.42200 | ¥14,784.22 |
| 25 | ¥1,415.32080 | ¥35,383.02 |



