ADUM340E0BRWZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADUM340E0BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM340E0BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM340E0BRWZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADUM340E0BRWZ-RL | |
Description | IC, QUAD-CHANNEL DIGITAL ISO 4.0 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CAN, RS485, SPI Digital Isolator 10000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM340E0BRWZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 10000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
10 | ¥30.87700 | ¥308.77 |
25 | ¥29.18920 | ¥729.73 |
100 | ¥25.29840 | ¥2,529.84 |
250 | ¥24.00124 | ¥6,000.31 |
500 | ¥21.53612 | ¥10,768.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.16304 | ¥18,163.04 |
2,000 | ¥17.25490 | ¥34,509.80 |