
AD8066ARZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8066ARZ-RLTR-ND - Tape & Reel (TR) 505-AD8066ARZ-RLCT-ND - Cut Tape (CT) 505-AD8066ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8066ARZ-RL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8066ARZ-RL Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 6.6mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 180V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 155 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.23000 | ¥68.23 |
| 10 | ¥52.80400 | ¥528.04 |
| 25 | ¥48.95840 | ¥1,223.96 |
| 100 | ¥44.72910 | ¥4,472.91 |
| 250 | ¥43.65300 | ¥10,913.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.44305 | ¥98,607.62 |


