


EVAL-ADUM34XEEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM34XEEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM34XEEBZ |
Description | EVAL BOARD FOR ADUM340E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM340E, ADuM341E, ADuM342E iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ADuM340E, ADuM341E, ADuM342E | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.60000 | ¥256.60 |



