PDS1-S5-D5-M-TR | ||
---|---|---|
DigiKey Part Number | 102-3330-2-ND - Tape & Reel (TR) 102-3330-1-ND - Cut Tape (CT) 102-3330-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDS1-S5-D5-M-TR | |
Description | DC DC CONVERTER +/-5V 1W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDS1-S5-D5-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
5 | ¥43.77200 | ¥218.86 |
10 | ¥43.13200 | ¥431.32 |
25 | ¥41.86440 | ¥1,046.61 |
50 | ¥40.59520 | ¥2,029.76 |
100 | ¥39.32610 | ¥3,932.61 |
250 | ¥38.05788 | ¥9,514.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.52054 | ¥17,760.27 |