
MGN1D120603MC-R7 | |
|---|---|
DigiKey Part Number | 811-MGN1D120603MC-R7TR-ND - Tape & Reel (TR) 811-MGN1D120603MC-R7CT-ND - Cut Tape (CT) 811-MGN1D120603MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1D120603MC-R7 |
Description | DC-DC 1W SM 12-6/-3V GAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6V -3V 111mA, 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -3V |
Mfr | Current - Output (Max) 111mA, 111mA |
Series | Power (Watts) 999 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 68.5% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 0.63" L x 0.47" W x 0.17" H (16.0mm x 12.0mm x 4.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGN1D120603MC-R13 | Murata Power Solutions Inc. | 393 | 811-MGN1D120603MC-R13CT-ND | ¥37.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.13000 | ¥37.13 |
| 5 | ¥35.77600 | ¥178.88 |
| 10 | ¥35.20500 | ¥352.05 |
| 25 | ¥34.45280 | ¥861.32 |
| 50 | ¥33.89540 | ¥1,694.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 155 | ¥33.00155 | ¥5,115.24 |
| 310 | ¥32.46481 | ¥10,064.09 |
| 465 | ¥32.15465 | ¥14,951.91 |
| 775 | ¥31.76766 | ¥24,619.94 |
| 1,085 | ¥31.51524 | ¥34,194.04 |
| 1,550 | ¥31.24949 | ¥48,436.71 |

