CRV2S0505SC | ||
---|---|---|
DigiKey Part Number | 811-3209-ND | |
Manufacturer | ||
Manufacturer Product Number | CRV2S0505SC | |
Description | DC DC CONVERTER 5V 2W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.39" H (19.6mm x 7.6mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
5 | ¥48.35400 | ¥241.77 |
10 | ¥48.02500 | ¥480.25 |
25 | ¥47.45000 | ¥1,186.25 |
50 | ¥46.30080 | ¥2,315.04 |
100 | ¥44.00210 | ¥4,400.21 |
250 | ¥41.12884 | ¥10,282.21 |
500 | ¥38.41990 | ¥19,209.95 |
1,000 | ¥35.95694 | ¥35,956.94 |