Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2S0505SC

DigiKey Part Number
811-3202-ND
Manufacturer
Manufacturer Product Number
CRL2S0505SC
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.55" L x 0.30" W x 0.39" H (14.0mm x 7.5mm x 10.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL0505SXP Power1,1131470-1476-5-ND¥68.68000Direct
RI-0505SRecom Power188945-1189-ND¥72.78000Similar
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.75000¥53.75
5¥51.72000¥258.60
10¥50.89400¥508.94
35¥49.40971¥1,729.34
70¥48.60743¥3,402.52
105¥48.14400¥5,055.12
280¥47.03943¥13,171.04
525¥46.34364¥24,330.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.