
RI-0505S | |
|---|---|
DigiKey Part Number | 945-1189-ND |
Manufacturer | |
Manufacturer Product Number | RI-0505S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI-0505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.37000 | ¥71.37 |
| 5 | ¥68.68600 | ¥343.43 |
| 10 | ¥67.57800 | ¥675.78 |
| 25 | ¥66.13920 | ¥1,653.48 |
| 50 | ¥65.06400 | ¥3,253.20 |
| 100 | ¥64.00720 | ¥6,400.72 |
| 250 | ¥62.63352 | ¥15,658.38 |
| 500 | ¥61.61274 | ¥30,806.37 |










