Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Murata NXJ2 Series DC/DC Converters | Digi-Key Daily

NXJ2S0505MC-R7

DigiKey Part Number
811-3818-2-ND - Tape & Reel (TR)
811-3818-1-ND - Cut Tape (CT)
811-3818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ2S0505MC-R7
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NXJ2S0505MC-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
5.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
72.50%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
12-SMD Module, 8 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.61" L x 0.45" W x 0.17" H (15.5mm x 11.4mm x 4.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,321
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.27000¥52.27
5¥50.31400¥251.57
10¥49.50400¥495.04
25¥48.44880¥1,211.22
50¥47.66320¥2,383.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
135¥46.55822¥6,285.36
270¥45.80048¥12,366.13
405¥45.36267¥18,371.88
675¥44.81664¥30,251.23
945¥44.46012¥42,014.81
1,350¥44.08527¥59,515.11
Manufacturers Standard Package