24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM7-9043-24M0000000TR

DigiKey Part Number
150-VXM7-9043-24M0000000TR-ND - Tape & Reel (TR)
150-VXM7-9043-24M0000000TRCT-ND - Cut Tape (CT)
150-VXM7-9043-24M0000000TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VXM7-9043-24M0000000TR
Description
3225 XTAL 24.000MHZ, 10/10/0/70C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.88525Geyer Electronic America, Inc.4004983-12.88525CT-ND¥4.71000Parametric Equivalent
In-Stock: 4,841
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
25¥2.53080¥63.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.06750¥6,202.50
Manufacturers Standard Package