Round Spacer Unthreaded M2.5 Aluminum 0.197" (5.00mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0904-A-25-AL-7

DigiKey Part Number
1772-M0904-A-25-AL-7-ND
Manufacturer
Manufacturer Product Number
M0904-A-25-AL-7
Description
ROUND SPACER M2.5 ALUMINUM 5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M2.5 Aluminum 0.197" (5.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.106" (2.70mm)
Mfr
Diameter - Outside
0.177" (4.50mm)
Packaging
Bulk
Between Board Height
0.197" (5.00mm)
Part Status
Active
Length - Overall
0.272" (6.90mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Iridite
Gender
Female, Swage
Color
Clear
Screw, Thread Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,025
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.55000¥8.55
5¥7.14400¥35.72
10¥6.65900¥66.59
25¥6.09080¥152.27
50¥5.71660¥285.83
100¥5.38030¥538.03
250¥4.99200¥1,248.00
500¥4.73398¥2,366.99
1,000¥4.50306¥4,503.06
Manufacturers Standard Package