
MPL460A-I/4LB | |
|---|---|
DigiKey Part Number | 150-MPL460A-I/4LB-ND |
Manufacturer | |
Manufacturer Product Number | MPL460A-I/4LB |
Description | POWER LINE COMMUNICATION MODEM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 81-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MPL460A-I/4LB Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 1.15V ~ 1.32V, 3V ~ 3.6V, 8V ~ 16V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Power Line Communication Modem (PLC) | Package / Case 81-TBGA |
Interface SPI | Supplier Device Package 81-TFBGA (10x10) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 25 | ¥61.19800 | ¥1,529.95 |
| 100 | ¥55.49170 | ¥5,549.17 |



