Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K64L-560E

DigiKey Part Number
516-3141-2-ND - Tape & Reel (TR)
516-3141-1-ND - Cut Tape (CT)
516-3141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K64L-560E
Description
OPTOISO 5KV 2CH PUSH PULL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K64L-560E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
12ns, 12ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
2
Current - DC Forward (If) (Max)
8mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
2.7V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 105°C
Common Mode Transient Immunity (Min)
20kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.268", 6.81mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-SO Stretched
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,837
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.69000¥51.69
10¥38.74500¥387.45
100¥31.15390¥3,115.39
500¥27.83946¥13,919.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.76262¥26,762.62
2,000¥25.85205¥51,704.10
3,000¥25.38627¥76,158.81
Manufacturers Standard Package