NMK0505SAC | ||
---|---|---|
DigiKey Part Number | 811-1546-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NMK0505SAC | |
Description | DC DC CONVERTER 5V 2W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NMK0505SAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.85000 | ¥65.85 |
5 | ¥65.52600 | ¥327.63 |
10 | ¥65.03900 | ¥650.39 |
25 | ¥64.30720 | ¥1,607.68 |
50 | ¥62.76240 | ¥3,138.12 |
100 | ¥59.59170 | ¥5,959.17 |
250 | ¥55.77104 | ¥13,942.76 |
500 | ¥52.03114 | ¥26,015.57 |
1,000 | ¥48.69807 | ¥48,698.07 |