Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NML0505SC

DigiKey Part Number
811-1554-5-ND
Manufacturer
Manufacturer Product Number
NML0505SC
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NML0505SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 669
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.45000¥114.45
5¥110.18600¥550.93
10¥108.40800¥1,084.08
35¥105.24800¥3,683.68
70¥103.53729¥7,247.61
105¥102.54800¥10,767.54
280¥100.19211¥28,053.79
525¥98.70863¥51,822.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.