
DS1620S+T&R | |
|---|---|
DigiKey Part Number | DS1620S+TR-ND - Tape & Reel (TR) DS1620S+CT-ND - Cut Tape (CT) DS1620S+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1620S+T&R |
Description | SENSOR DIGITAL -55C-125C 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1620S+T&R Models |
Category | Features One-Shot, Output Switch |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Output Type 3-Wire (CLK, DQ, RST) | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.77000 | ¥94.77 |
| 5 | ¥85.92600 | ¥429.63 |
| 10 | ¥82.62600 | ¥826.26 |
| 25 | ¥78.67400 | ¥1,966.85 |
| 50 | ¥75.97640 | ¥3,798.82 |
| 100 | ¥73.50120 | ¥7,350.12 |
| 500 | ¥70.73080 | ¥35,365.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥64.95123 | ¥129,902.46 |





