NMK0512SC | ||
---|---|---|
DigiKey Part Number | 811-3188-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NMK0512SC | |
Description | DC DC CONVERTER +/-12V 2W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NMK0512SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
5 | ¥66.16800 | ¥330.84 |
10 | ¥65.67500 | ¥656.75 |
25 | ¥64.93600 | ¥1,623.40 |
50 | ¥63.37620 | ¥3,168.81 |
100 | ¥60.17450 | ¥6,017.45 |
250 | ¥56.31644 | ¥14,079.11 |
500 | ¥52.53998 | ¥26,269.99 |
1,000 | ¥49.17432 | ¥49,174.32 |