Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMH0512DC

DigiKey Part Number
811-1508-5-ND
Manufacturer
Manufacturer Product Number
NMH0512DC
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMH0512DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA, 83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
14-DIP Module (300 mil, 6 Leads)
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.39" W x 0.30" H (19.6mm x 9.9mm x 7.6mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,136
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.46000¥114.46
5¥110.19000¥550.95
10¥108.41100¥1,084.11
25¥106.09080¥2,652.27
50¥104.36740¥5,218.37
100¥102.66950¥10,266.95
250¥100.46492¥25,116.23
500¥98.82646¥49,413.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.