
NMK1212SC | |
|---|---|
DigiKey Part Number | 811-3395-5-ND |
Manufacturer | |
Manufacturer Product Number | NMK1212SC |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMK1212SC Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.04000 | ¥71.04 |
| 5 | ¥68.39200 | ¥341.96 |
| 10 | ¥67.29300 | ¥672.93 |
| 25 | ¥65.85240 | ¥1,646.31 |
| 50 | ¥64.78380 | ¥3,239.19 |
| 100 | ¥63.73020 | ¥6,373.02 |
| 250 | ¥62.36272 | ¥15,590.68 |
| 500 | ¥61.34634 | ¥30,673.17 |


