78SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7805SRH-C

DigiKey Part Number
811-2644-ND
Manufacturer
Manufacturer Product Number
7805SRH-C
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 7.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
7805SRH-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.52000¥94.52
10¥93.60200¥936.02
25¥92.64760¥2,316.19
50¥89.78140¥4,489.07
100¥85.96100¥8,596.10
Manufacturers Standard Package