



XRCGB32M000F5N10R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F5N10R0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F5N10R0CT-ND - Cut Tape (CT) 490-XRCGB32M000F5N10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F5N10R0 |
Description | 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F5N10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥2.04300 | ¥20.43 |
| 25 | ¥1.93160 | ¥48.29 |
| 50 | ¥1.85080 | ¥92.54 |
| 100 | ¥1.77460 | ¥177.46 |
| 250 | ¥1.67804 | ¥419.51 |
| 500 | ¥1.60858 | ¥804.29 |
| 1,000 | ¥1.54201 | ¥1,542.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.47097 | ¥4,412.91 |
| 6,000 | ¥1.41014 | ¥8,460.84 |
| 9,000 | ¥1.37572 | ¥12,381.48 |
| 15,000 | ¥1.33357 | ¥20,003.55 |
| 21,000 | ¥1.30652 | ¥27,436.92 |
| 30,000 | ¥1.27846 | ¥38,353.80 |
| 36,000 | ¥1.26435 | ¥45,516.60 |











