EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC16T-I/OT

DigiKey Part Number
150-24FC16T-I/OTTR-ND - Tape & Reel (TR)
150-24FC16T-I/OTCT-ND - Cut Tape (CT)
150-24FC16T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC16T-I/OT
Description
IC EEPROM 16KBIT I2C SOT23-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
SOT-23-5
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,628
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
25¥2.23840¥55.96
100¥2.14870¥214.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.14868¥6,446.04
Manufacturers Standard Package