NFM21CC471R1H3D | ||
---|---|---|
DigiKey Part Number | 490-6979-2-ND - Tape & Reel (TR) 490-6979-1-ND - Cut Tape (CT) 490-6979-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFM21CC471R1H3D | |
Description | CAP FEEDTHRU 470PF 20% 50V 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 470 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFM21CC471R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.77960 | ¥44.49 |
50 | ¥1.71900 | ¥85.95 |
100 | ¥1.63040 | ¥163.04 |
250 | ¥1.36340 | ¥340.85 |
500 | ¥1.05802 | ¥529.01 |
1,000 | ¥1.00770 | ¥1,007.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94839 | ¥3,793.56 |
8,000 | ¥0.88911 | ¥7,112.88 |
12,000 | ¥0.82984 | ¥9,958.08 |
28,000 | ¥0.78834 | ¥22,073.52 |