
BLM21BD102SN1D | |
|---|---|
DigiKey Part Number | 490-1047-2-ND - Tape & Reel (TR) 490-1047-1-ND - Cut Tape (CT) 490-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD102SN1D |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD102SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.35000 | ¥1.35 |
| 10 | ¥0.93800 | ¥9.38 |
| 25 | ¥0.81760 | ¥20.44 |
| 50 | ¥0.73320 | ¥36.66 |
| 100 | ¥0.65550 | ¥65.55 |
| 250 | ¥0.56260 | ¥140.65 |
| 500 | ¥0.49858 | ¥249.29 |
| 1,000 | ¥0.43911 | ¥439.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.33255 | ¥1,330.20 |
| 8,000 | ¥0.30095 | ¥2,407.60 |








