


LT3010EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT3010EMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3010EMS8E#TRPBFCT-ND - Cut Tape (CT) LT3010EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3010EMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3010EMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.275V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 50mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.38000 | ¥56.38 |
| 10 | ¥37.30700 | ¥373.07 |
| 25 | ¥32.33680 | ¥808.42 |
| 100 | ¥26.71720 | ¥2,671.72 |
| 250 | ¥23.95864 | ¥5,989.66 |
| 500 | ¥22.26174 | ¥11,130.87 |
| 1,000 | ¥22.24224 | ¥22,242.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.24224 | ¥55,605.60 |










