
BLM18KG260TZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18KG260TZ1DTR-ND - Tape & Reel (TR) 490-BLM18KG260TZ1DCT-ND - Cut Tape (CT) 490-BLM18KG260TZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG260TZ1D |
Description | FERRITE BEAD 26 OHM 0603 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG260TZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.52400 | ¥5.24 |
| 25 | ¥0.45600 | ¥11.40 |
| 50 | ¥0.41060 | ¥20.53 |
| 100 | ¥0.36830 | ¥36.83 |
| 250 | ¥0.31728 | ¥79.32 |
| 500 | ¥0.28232 | ¥141.16 |
| 1,000 | ¥0.24997 | ¥249.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.19597 | ¥783.88 |
| 8,000 | ¥0.16953 | ¥1,356.24 |
| 12,000 | ¥0.15628 | ¥1,875.36 |









