NFM31HK223R1H3L | ||
---|---|---|
DigiKey Part Number | 490-16923-2-ND - Tape & Reel (TR) 490-16923-1-ND - Cut Tape (CT) 490-16923-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFM31HK223R1H3L | |
Description | CAP FEEDTHRU 0.022UF 50V 1206 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF Feed Through Capacitor 50V 6 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFM31HK223R1H3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥6.08480 | ¥152.12 |
50 | ¥5.94200 | ¥297.10 |
100 | ¥5.37630 | ¥537.63 |
250 | ¥5.23428 | ¥1,308.57 |
500 | ¥4.52712 | ¥2,263.56 |
1,000 | ¥4.24415 | ¥4,244.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96481 | ¥11,894.43 |
6,000 | ¥3.81233 | ¥22,873.98 |
15,000 | ¥3.60438 | ¥54,065.70 |