
TSW-106-07-S-S | |
|---|---|
DigiKey Part Number | SAM1033-06-ND |
Manufacturer | |
Manufacturer Product Number | TSW-106-07-S-S |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-106-07-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103747-0-06 | TE Connectivity AMP Connectors | 1,998 | A26508-06-ND | ¥11.01000 | Similar |
| 929647-01-06-I | 3M | 269 | 3M156515-06-ND | ¥21.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.69200 | ¥96.92 |
| 100 | ¥8.23770 | ¥823.77 |
| 500 | ¥7.35302 | ¥3,676.51 |
| 1,000 | ¥7.00196 | ¥7,001.96 |
| 5,000 | ¥6.25061 | ¥31,253.05 |
| 10,000 | ¥5.95255 | ¥59,525.50 |






















