
BLM18BD601BH1D | |
|---|---|
DigiKey Part Number | 490-14052-2-ND - Tape & Reel (TR) 490-14052-1-ND - Cut Tape (CT) 490-14052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD601BH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD601BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.01000 | ¥1.01 |
| 10 | ¥0.69300 | ¥6.93 |
| 25 | ¥0.60480 | ¥15.12 |
| 50 | ¥0.54240 | ¥27.12 |
| 100 | ¥0.48570 | ¥48.57 |
| 250 | ¥0.41732 | ¥104.33 |
| 500 | ¥0.37068 | ¥185.34 |
| 1,000 | ¥0.32752 | ¥327.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.25012 | ¥1,000.48 |
| 8,000 | ¥0.21539 | ¥1,723.12 |
| 12,000 | ¥0.21119 | ¥2,534.28 |











