492-132x-2-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0603GC

DigiKey Part Number
492-1324-2-ND - Tape & Reel (TR)
492-1324-1-ND - Cut Tape (CT)
492-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0603GC
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 565nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0603GC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
568nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,435
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥5.68100¥56.81
100¥4.19260¥419.26
500¥3.52990¥1,764.95
1,000¥3.31283¥3,312.83
2,000¥3.12863¥6,257.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.97248¥11,889.92
8,000¥2.84021¥22,721.68
12,000¥2.77246¥33,269.52
20,000¥2.69604¥53,920.80
28,000¥2.65064¥74,217.92
Manufacturers Standard Package