
SM0603UBWC | |
|---|---|
DigiKey Part Number | 492-1327-2-ND - Tape & Reel (TR) 492-1327-1-ND - Cut Tape (CT) 492-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603UBWC |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603UBWC Models |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥8.98900 | ¥89.89 |
| 100 | ¥6.75910 | ¥675.91 |
| 500 | ¥5.77164 | ¥2,885.82 |
| 1,000 | ¥5.44894 | ¥5,448.94 |
| 2,000 | ¥5.17532 | ¥10,350.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.94356 | ¥19,774.24 |
| 8,000 | ¥4.74738 | ¥37,979.04 |
| 12,000 | ¥4.64699 | ¥55,763.88 |






