


BF354 | |
|---|---|
DigiKey Part Number | BF354-ND |
Manufacturer | |
Manufacturer Product Number | BF354 |
Description | INLINE FUSE HOLDER 15A/16AWG WAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.52000 | ¥24.52 |
| 5 | ¥20.33600 | ¥101.68 |
| 10 | ¥18.76500 | ¥187.65 |
| 50 | ¥15.57040 | ¥778.52 |
| 100 | ¥14.36320 | ¥1,436.32 |
| 300 | ¥12.63130 | ¥3,789.39 |
| 500 | ¥11.89510 | ¥5,947.55 |
| 1,000 | ¥10.95938 | ¥10,959.38 |
| 5,000 | ¥9.36221 | ¥46,811.05 |





