172-4101 | ||
---|---|---|
DigiKey Part Number | 172-4101-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-4101 | |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 172-4101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.86700 | ¥308.67 |
100 | ¥27.19590 | ¥2,719.59 |
1,000 | ¥19.71705 | ¥19,717.05 |