172-4001 | ||
---|---|---|
DigiKey Part Number | 172-4001-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-4001 | |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 172-4001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.56800 | ¥305.68 |
25 | ¥28.95200 | ¥723.80 |
50 | ¥28.27880 | ¥1,413.94 |
100 | ¥26.93250 | ¥2,693.25 |
300 | ¥23.56597 | ¥7,069.79 |
500 | ¥22.89266 | ¥11,446.33 |
1,000 | ¥19.52609 | ¥19,526.09 |
2,500 | ¥18.17946 | ¥45,448.65 |