10-03361 | ||
---|---|---|
DigiKey Part Number | 839-1648-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03361 | |
Description | CBL ASSY 2.1MM PLUG-CBL RND 15' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 15.0' (4.57m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03361 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 15.0' (4.57m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.15000 | ¥106.15 |
40 | ¥86.86300 | ¥3,474.52 |
120 | ¥82.03667 | ¥9,844.40 |
1,000 | ¥64.18158 | ¥64,181.58 |