10-03360 | ||
---|---|---|
DigiKey Part Number | 839-1647-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03360 | |
Description | CBL ASSY 2.1MM PLUG-CBL RND 10' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 10.0' (3.05m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥70.88800 | ¥708.88 |
25 | ¥66.77480 | ¥1,669.37 |
60 | ¥65.06317 | ¥3,903.79 |
120 | ¥63.35083 | ¥7,602.10 |
300 | ¥56.50193 | ¥16,950.58 |
540 | ¥53.07769 | ¥28,661.95 |
1,020 | ¥46.91376 | ¥47,852.04 |