CARA76207984 | ||
---|---|---|
DigiKey Part Number | SC3800-ND | |
Manufacturer | ||
Manufacturer Product Number | CARA76207984 | |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.6' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.24000 | ¥127.24 |
25 | ¥104.49520 | ¥2,612.38 |
100 | ¥93.48390 | ¥9,348.39 |