OEJNI-63-4-7 | ||
---|---|---|
DigiKey Part Number | 226-4227-ND | |
Manufacturer | ||
Manufacturer Product Number | OEJNI-63-4-7 | |
Description | KNOB KNURLED 0.236" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.66000 | ¥86.66 |
20 | ¥77.02200 | ¥1,540.44 |
60 | ¥63.54150 | ¥3,812.49 |
100 | ¥57.76580 | ¥5,776.58 |
500 | ¥53.91434 | ¥26,957.17 |