F2415S-2WR3 | ||
---|---|---|
DigiKey Part Number | 2725-F2415S-2WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | F2415S-2WR3 | |
Description | DC DC CONVERTER 15V 1W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 1.99 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.67000 | ¥43.67 |
5 | ¥42.96800 | ¥214.84 |
10 | ¥42.39300 | ¥423.93 |
25 | ¥41.14520 | ¥1,028.63 |
50 | ¥39.89740 | ¥1,994.87 |
100 | ¥38.60120 | ¥3,860.12 |
250 | ¥37.35416 | ¥9,338.54 |
500 | ¥34.86378 | ¥17,431.89 |