SMBG12CA-E3/52 | ||
---|---|---|
DigiKey Part Number | SMBG12CA-E3/52GITR-ND - Tape & Reel (TR) SMBG12CA-E3/52GICT-ND - Cut Tape (CT) SMBG12CA-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBG12CA-E3/52 | |
Description | TVS DIODE 12VWM 19.9VC DO215AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.67400 | ¥66.74 |
100 | ¥5.19240 | ¥519.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥4.40108 | ¥3,300.81 |
1,500 | ¥3.58513 | ¥5,377.69 |
2,250 | ¥3.37499 | ¥7,593.73 |
5,250 | ¥3.21426 | ¥16,874.86 |
18,750 | ¥3.06591 | ¥57,485.81 |