VRB2405S-10WR3 | ||
---|---|---|
DigiKey Part Number | 2725-VRB2405S-10WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | VRB2405S-10WR3 | |
Description | DC DC CONVERTER 5V 10W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VRB2405S-10WR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.12000 | ¥91.12 |
5 | ¥90.41800 | ¥452.09 |
10 | ¥89.73600 | ¥897.36 |
25 | ¥88.35240 | ¥2,208.81 |
50 | ¥85.59220 | ¥4,279.61 |
100 | ¥77.30910 | ¥7,730.91 |
250 | ¥75.92892 | ¥18,982.23 |
500 | ¥74.54842 | ¥37,274.21 |