Direct



MPM3650CGQW-P | |
|---|---|
DigiKey Part Number | 1589-MPM3650CGQW-PTR-ND - Tape & Reel (TR) 1589-MPM3650CGQW-PCT-ND - Cut Tape (CT) 1589-MPM3650CGQW-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3650CGQW-P |
Description | 1.2MHZ, SYNCHRONOUS, 2.75 TO 17V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.75V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3650CGQW-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerLFQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | |
Supplier Device Package | 24-QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥38.23100 | ¥382.31 |
| 25 | ¥35.31040 | ¥882.76 |
| 100 | ¥32.10070 | ¥3,210.07 |
| 250 | ¥30.57008 | ¥7,642.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥29.64804 | ¥14,824.02 |
| 1,000 | ¥28.88882 | ¥28,888.82 |
| 1,500 | ¥28.50856 | ¥42,762.84 |
| 2,500 | ¥28.08743 | ¥70,218.57 |





