MPM3506AGQV-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 160
Unit Price: ¥32.76000
Datasheet
MPM3510AGQV-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPM3510AGQV-P
MPS DC-to-DC Power Modules | Digi-Key Daily

MPM3506AGQV-Z

DigiKey Part Number
1589-1755-2-ND - Tape & Reel (TR)
1589-1755-1-ND - Cut Tape (CT)
1589-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3506AGQV-Z
Description
DC DC CONVERTER 0.81-32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 600mA 4.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
19-PowerLQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
19-QFN (3x5)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.86000¥29.86
10¥22.43900¥224.39
25¥20.59280¥514.82
100¥18.56370¥1,856.37
250¥17.59532¥4,398.83
500¥17.01154¥8,505.77
1,000¥16.53112¥16,531.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.02386¥40,059.65
5,000¥15.71821¥78,591.05
Manufacturers Standard Package