



RCLAMP3346P.TNT | |
|---|---|
DigiKey Part Number | RCLAMP3346P.TNTTR-ND - Tape & Reel (TR) RCLAMP3346P.TNTCT-ND - Cut Tape (CT) RCLAMP3346P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3346P.TNT |
Description | TVS DIODE 3.3VWM 4.5VC SGP2708N7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP2708N7 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3346P.TNT Models |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.6pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 6 | Package / Case 7-UDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥10.36200 | ¥103.62 |
| 100 | ¥6.96500 | ¥696.50 |
| 500 | ¥5.50880 | ¥2,754.40 |
| 1,000 | ¥5.04040 | ¥5,040.40 |
| 2,000 | ¥4.68165 | ¥9,363.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥3.95691 | ¥39,569.10 |
| 20,000 | ¥3.82487 | ¥76,497.40 |











