
LTC4316CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4316CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4316CMS#PBF |
Description | IC INTERFACE SPECIALIZED 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4316CMS#PBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Packaging Tube | Supplier Device Package 10-MSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Address Translator | Base Product Number |
Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.67000 | ¥42.67 |
| 10 | ¥32.49300 | ¥324.93 |
| 50 | ¥28.42240 | ¥1,421.12 |
| 100 | ¥27.16200 | ¥2,716.20 |
| 250 | ¥25.83216 | ¥6,458.04 |
| 500 | ¥25.03030 | ¥12,515.15 |
| 1,000 | ¥24.37044 | ¥24,370.44 |
| 2,500 | ¥23.67369 | ¥59,184.22 |













