
1123926 | |
|---|---|
DigiKey Part Number | 1882-1123926-ND |
Manufacturer | |
Manufacturer Product Number | 1123926 |
Description | SENSOR CONDITION MONITOR IO-LINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Condition Monitoring Sensor Sensor IO Link Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Condition Monitoring Sensor |
Series | Output Type IO Link |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,394.59000 | ¥4,394.59 |
| 5 | ¥4,145.98000 | ¥20,729.90 |
| 10 | ¥4,053.16700 | ¥40,531.67 |
























