SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2181GTL-Z

DigiKey Part Number
1589-MP2181GTL-ZTR-ND - Tape & Reel (TR)
1589-MP2181GTL-ZCT-ND - Cut Tape (CT)
1589-MP2181GTL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2181GTL-Z
Description
IC REG BUCK ADJ 1A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
MP2181GTL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.38100¥53.81
25¥4.84880¥121.22
100¥4.26200¥426.20
250¥3.98136¥995.34
500¥3.81232¥1,906.16
1,000¥3.67331¥3,673.31
2,500¥3.52642¥8,816.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.43791¥17,189.55
10,000¥3.36507¥33,650.70
15,000¥3.32860¥49,929.00
25,000¥3.28819¥82,204.75
Manufacturers Standard Package